Part Details for SFR16S0006813FR500 by Vishay Intertechnologies
Overview of SFR16S0006813FR500 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SFR16S0006813FR500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54R7623
|
Newark | Sfr16S 1% R5 681K |Vishay SFR16S0006813FR500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
SFR16S0006813FR500
|
Avnet Americas | SFR16S 1% R5 681K - Tape and Reel (Alt: SFR16S0006813FR500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 | Buy Now |
DISTI #
594-SFR16S0006813FR5
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 681Kohms 1% RoHS: Compliant | 3921 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V79:2366_23283300
|
Arrow Electronics | Res Metal Film 681K Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1642 | Americas - 2500 |
|
$0.0170 / $0.0330 | Buy Now |
DISTI #
V72:2272_09213058
|
Arrow Electronics | Res Metal Film 681K Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1642 Container: Cut Strips | Americas - 2388 |
|
$0.0333 / $0.0334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0250 | Buy Now |
DISTI #
32677824
|
Verical | Res Metal Film 681K Ohm 1% 0.5W(1/2W) ±250ppm/°C Conformal Coated AXL T/R RoHS: Compliant Min Qty: 338 Package Multiple: 1 Date Code: 1642 | Americas - 2500 |
|
$0.0170 | Buy Now |
Part Details for SFR16S0006813FR500
SFR16S0006813FR500 CAD Models
SFR16S0006813FR500 Part Data Attributes
|
SFR16S0006813FR500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0006813FR500
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 681000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 681000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |