Part Details for SFR16S0001202JA100 by Vishay Intertechnologies
Overview of SFR16S0001202JA100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR16S0001202JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR16S0001202JA100
|
Avnet Americas | SFR16S 5% A1 12K - Ammo Pack (Alt: SFR16S0001202JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1036 | Buy Now |
DISTI #
594-SFR16S0001202JA1
|
Mouser Electronics | Metal Film Resistors - Through Hole SFR16S 5% A1 12K | 0 |
|
$0.0950 / $0.5400 | Order Now |
|
Future Electronics | Metal Film Resistors - Through Hole SFR16S 5% A1 12K RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0943 / $0.1080 | Buy Now |
DISTI #
SFR16S0001202JA100
|
Avnet Abacus | SFR16S 5% A1 12K (Alt: SFR16S0001202JA100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SFR16S0001202JA100
SFR16S0001202JA100 CAD Models
SFR16S0001202JA100 Part Data Attributes
|
SFR16S0001202JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFR16S0001202JA100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SFR16S0001202JA100
This table gives cross-reference parts and alternative options found for SFR16S0001202JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR16S0001202JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR16S0001202JA100 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0001202JA100 vs SFR16S0001202JA100 |
SFR16S0001202JR500 | Fixed Resistor, Metal Film, 0.5W, 12000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | SFR16S0001202JA100 vs SFR16S0001202JR500 |
SFR16S0001202JR500 | RESISTOR, METAL FILM, 0.5 W, 5 %, 100 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SFR16S0001202JA100 vs SFR16S0001202JR500 |