Part Details for SFR03EZPJ241 by ROHM Semiconductor
Overview of SFR03EZPJ241 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPJ241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPJ241CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9900 In Stock |
|
$0.0066 / $0.1200 | Buy Now |
DISTI #
SFR03EZPJ241
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 240 Ohm 5% 1/10W ?200ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPJ241) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPJ241
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 13312 |
|
$0.0070 / $0.1200 | Buy Now |
DISTI #
81018721
|
Verical | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 2401 | Americas - 20000 |
|
$0.0067 | Buy Now |
DISTI #
83692741
|
Verical | Res Thick Film 0603 240 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2213 Package Multiple: 1 Date Code: 2430 | Americas - 5000 |
|
$0.0054 / $0.0141 | Buy Now |
|
Quest Components | 16000 |
|
$0.0120 / $0.0600 | Buy Now | |
DISTI #
C1S625902220525
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0043 / $0.0143 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 20000 |
|
$0.0040 / $0.0100 | Buy Now |
Part Details for SFR03EZPJ241
SFR03EZPJ241 CAD Models
SFR03EZPJ241 Part Data Attributes
|
SFR03EZPJ241
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPJ241
ROHM Semiconductor
Fixed Resistor, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPJ241
This table gives cross-reference parts and alternative options found for SFR03EZPJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603WGJ0241TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SFR03EZPJ241 vs 0603WGJ0241TDE |
FCF03JT-241-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SFR03EZPJ241 vs FCF03JT-241-W |
0603WGJ0241T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SFR03EZPJ241 vs 0603WGJ0241T4 |
CRM0603AJW-241ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SFR03EZPJ241 vs CRM0603AJW-241ELF |
MCR03FZHJ241 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SFR03EZPJ241 vs MCR03FZHJ241 |
RMC1/16-241JTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SFR03EZPJ241 vs RMC1/16-241JTH |
0603WGJ0241CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | SFR03EZPJ241 vs 0603WGJ0241CC |
NRCL06J241TR13F | NIC Components Corp | Check for Price | Res,SMT,Thick Film,240 Ohms,50WV,5% +/-Tol,-200,200ppm TC,0603 Case | SFR03EZPJ241 vs NRCL06J241TR13F |
RK73B1JRTTPD241J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | SFR03EZPJ241 vs RK73B1JRTTPD241J |
RMC16-241JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SFR03EZPJ241 vs RMC16-241JTE |