Part Details for SFR03EZPF9101 by ROHM Semiconductor
Overview of SFR03EZPF9101 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF9101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF9101CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
9786 In Stock |
|
$0.0079 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF9101
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 9.1K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF9101) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF9101
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 18809 |
|
$0.0090 / $0.1400 | Buy Now |
DISTI #
66386012
|
Verical | Res Thick Film 0603 9.1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1489 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0094 / $0.0210 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902219653
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0076 / $0.0276 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF9101
SFR03EZPF9101 CAD Models
SFR03EZPF9101 Part Data Attributes
|
SFR03EZPF9101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF9101
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF9101
This table gives cross-reference parts and alternative options found for SFR03EZPF9101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF9101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-109K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF9101 vs RC0603FR-109K1 |
CRS0603AFX-9101ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SFR03EZPF9101 vs CRS0603AFX-9101ELF |
RC0603FR-079K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF9101 vs RC0603FR-079K1 |
RMS06FL912 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF9101 vs RMS06FL912 |
RK73H1JLTPD9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF9101 vs RK73H1JLTPD9101F |
RK73H1JRTTPD9101F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF9101 vs RK73H1JRTTPD9101F |
PWR06F9101TEX | Fixed Resistor, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | SFR03EZPF9101 vs PWR06F9101TEX |
MCR03PZPIFX9101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPF9101 vs MCR03PZPIFX9101 |
ASC0603-9K1FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | SFR03EZPF9101 vs ASC0603-9K1FT5 |
RMC1/16K9101FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | SFR03EZPF9101 vs RMC1/16K9101FB |