Part Details for SFR03EZPF6041 by ROHM Semiconductor
Overview of SFR03EZPF6041 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF6041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF6041CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8808 In Stock |
|
$0.0113 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF6041
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 6.04K Ohm 1% 1/10W ?100ppm/ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF6041) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF6041
|
Mouser Electronics | Thick Film Resistors - SMD 0603 6.04Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
DISTI #
62404310
|
Verical | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0221 / $0.0227 | Buy Now |
DISTI #
65050312
|
Verical | Res Thick Film 0603 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1013 Package Multiple: 1 Date Code: 2230 | Americas - 5000 |
|
$0.0208 / $0.0309 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902219529
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0213 / $0.0616 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF6041
SFR03EZPF6041 CAD Models
SFR03EZPF6041 Part Data Attributes
|
SFR03EZPF6041
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF6041
ROHM Semiconductor
Fixed Resistor, 0.1W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF6041
This table gives cross-reference parts and alternative options found for SFR03EZPF6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCHP0603K6041FG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF6041 vs HCHP0603K6041FG151 |
0603SAF6041TD | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603SAF6041TD |
0603SAF6041T2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603SAF6041T2 |
0603WGF6041CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603WGF6041CC |
0603SAF6041CC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603SAF6041CC |
MCR03ERTF6041 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | SFR03EZPF6041 vs MCR03ERTF6041 |
0603SAF6041TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603SAF6041TC |
NRCW06F6041TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SFR03EZPF6041 vs NRCW06F6041TRF |
0603SAF6041TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF6041 vs 0603SAF6041TCE |
RPC0603FT6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6040ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR03EZPF6041 vs RPC0603FT6K04 |