There are no models available for this part yet.
Overview of SFR03EZPF3922 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF3922 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF3922CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9873 In Stock |
|
$0.0079 / $0.1400 | Buy Now | |
DISTI #
SFR03EZPF3922
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 39.2K Ohm 1% 1/10W ±100ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF3922) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
755-SFR03EZPF3922
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0110 / $0.1300 | Order Now | |
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |||
DISTI #
C1S625902219194
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0073 / $0.0346 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
CAD Models for SFR03EZPF3922 by ROHM Semiconductor
Part Data Attributes for SFR03EZPF3922 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ANTI-SULFUR, RATED CURRENT: 1A
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
39200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR03EZPF3922
This table gives cross-reference parts and alternative options found for SFR03EZPF3922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF3922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW16K3922FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SFR03EZPF3922 vs RMNW16K3922FB |
CR0603-10W-3922FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SFR03EZPF3922 vs CR0603-10W-3922FSNT-13 |
RK73H1JRTTDB3922F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | SFR03EZPF3922 vs RK73H1JRTTDB3922F |
RC0603F3922-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | SFR03EZPF3922 vs RC0603F3922-07-T70 |
0603WGF3922BCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF3922 vs 0603WGF3922BCE |
CHP0603100PPM39.2K1%F0131E2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | SFR03EZPF3922 vs CHP0603100PPM39.2K1%F0131E2 |
0603WGF3922BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF3922 vs 0603WGF3922BA |
WR06X3922FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | SFR03EZPF3922 vs WR06X3922FB |
0603WGF3922C2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SFR03EZPF3922 vs 0603WGF3922C2E |
RC0603FRF1039K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SFR03EZPF3922 vs RC0603FRF1039K2 |