Part Details for SFR03EZPF30R1 by ROHM Semiconductor
Overview of SFR03EZPF30R1 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR03EZPF30R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR03EZPF30R1
|
Avnet Americas | Sulfur Tolerant Chip Resistor 0603 1% 1/10W 30.1Ohm Paper T/R - Tape and Reel (Alt: SFR03EZPF30R1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR03EZPF30R1
|
Mouser Electronics | Thick Film Resistors - SMD 0603 30.1ohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
66386228
|
Verical | Res Thick Film 0603 30.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4311 Package Multiple: 1 Date Code: 2232 | Americas - 5000 |
|
$0.0067 / $0.0072 | Buy Now |
DISTI #
62483401
|
Verical | Res Thick Film 0603 30.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0221 / $0.0227 | Buy Now |
|
Quest Components | 4000 |
|
$0.0270 / $0.1350 | Buy Now | |
DISTI #
C1S625902219079
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0051 / $0.0095 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR03EZPF30R1
SFR03EZPF30R1 CAD Models
SFR03EZPF30R1 Part Data Attributes
|
SFR03EZPF30R1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF30R1
ROHM Semiconductor
Fixed Resistor, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF30R1
This table gives cross-reference parts and alternative options found for SFR03EZPF30R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF30R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9C06031A30R1FKAFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs 9C06031A30R1FKAFT |
RK73H1JRTTDB30R1F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,30.1 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SFR03EZPF30R1 vs RK73H1JRTTDB30R1F |
FCF03FS-47X-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs FCF03FS-47X-W |
FPF03FV-30R1 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs FPF03FV-30R1 |
RMC1/16K30R1FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SFR03EZPF30R1 vs RMC1/16K30R1FB |
9C06031A30R1FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs 9C06031A30R1FKPF4 |
RCS1608F30R1AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | SFR03EZPF30R1 vs RCS1608F30R1AS |
HCHP0603K30R1FG151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs HCHP0603K30R1FG151 |
RC0603F30R1-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SFR03EZPF30R1 vs RC0603F30R1-07-T70 |
CR0603-16W-30R1FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SFR03EZPF30R1 vs CR0603-16W-30R1FSNT-13 |