Part Details for SFR03EZPF3001 by ROHM Semiconductor
Overview of SFR03EZPF3001 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF3001CT-ND
|
DigiKey | RES SMD 3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3370 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF3001
|
Avnet Americas | RES SULFUR TOLERANT 0603 3K OHM 1/10W 1% SMD - Tape and Reel (Alt: SFR03EZPF3001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF3001
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3Kohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 55331 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
65101319
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5556 Package Multiple: 1 Date Code: 2201 | Americas - 9950 |
|
$0.0121 / $0.0124 | Buy Now |
DISTI #
66386793
|
Verical | Res Thick Film 0603 3K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1034 Package Multiple: 1 Date Code: 2218 | Americas - 5000 |
|
$0.0263 / $0.0303 | Buy Now |
|
Quest Components | 7968 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
C1S625902013998
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0210 / $0.0399 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0090 / $0.0460 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 10 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR03EZPF3001
SFR03EZPF3001 CAD Models
SFR03EZPF3001 Part Data Attributes
|
SFR03EZPF3001
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF3001
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF3001
This table gives cross-reference parts and alternative options found for SFR03EZPF3001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF3001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC0603-3K0FT5 | RESISTOR, 0.1W, 1%, 100ppm, 3000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SFR03EZPF3001 vs ASC0603-3K0FT5 |
RM06FLN3001 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | SFR03EZPF3001 vs RM06FLN3001 |
RMCS1/163K01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | SFR03EZPF3001 vs RMCS1/163K01%R |
RC0603FR-103K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF3001 vs RC0603FR-103K |
MC0063W060313K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | SFR03EZPF3001 vs MC0063W060313K |
RMNW16K3001FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Kamaya Inc | SFR03EZPF3001 vs RMNW16K3001FB |
NMCT0603FG3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | SFR03EZPF3001 vs NMCT0603FG3K00 |
RC1608F302GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | SFR03EZPF3001 vs RC1608F302GS |
9C06031A3001FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | SFR03EZPF3001 vs 9C06031A3001FKAFT |
WR06X3001FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF3001 vs WR06X3001FBR |