-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR03EZPF1003 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7289
|
Newark | Res, Aec-Q200, Thick Film, 100K, 1%, 0603 Rohs Compliant: Yes |Rohm SFR03EZPF1003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3130 |
|
$0.0240 / $0.0680 | Buy Now |
DISTI #
846-SFR03EZPF1003CT-ND
|
DigiKey | RES 100 KOHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
366 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
755-SFR03EZPF1003
|
Mouser Electronics | Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 34883 |
|
$0.0130 / $0.1400 | Buy Now |
|
Future Electronics | RES 100K OHM 1% 1/10W 0603 anti sulfur RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0120 / $0.0130 | Buy Now |
DISTI #
69687250
|
Verical | Res 0603 100K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 1786 Package Multiple: 1 Date Code: 2201 | Americas - 1800 |
|
$0.0409 | Buy Now |
DISTI #
SFR03EZPF1003
|
TTI | Thick Film Resistors - SMD 0603 100Kohm 1% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0139 / $0.0168 | Buy Now |
DISTI #
SFR03EZPF1003
|
Avnet Abacus | SMD Chip Resistor 100 kOhm 1 100 mW 0603 1608 Metric Thick Film AntiSulfur (Alt: SFR03EZPF1003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1800 |
|
$0.0050 / $0.0120 | Buy Now |
|
Vyrian | Resistors | 9156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR03EZPF1003
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF1003
ROHM Semiconductor
Fixed Resistor, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |