Part Details for SFR01MZPJ821 by ROHM Semiconductor
Overview of SFR01MZPJ821 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ821CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS: Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9900 In Stock |
|
$0.0088 / $0.1200 | Buy Now |
DISTI #
SFR01MZPJ821
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPJ821) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0085 / $0.0101 | Buy Now |
DISTI #
755-SFR01MZPJ821
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 20000 |
|
$0.0090 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
Part Details for SFR01MZPJ821
SFR01MZPJ821 CAD Models
SFR01MZPJ821 Part Data Attributes
|
SFR01MZPJ821
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ821
ROHM Semiconductor
Fixed Resistor, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ821
This table gives cross-reference parts and alternative options found for SFR01MZPJ821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTE821J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ821 vs RK73B1ETTE821J |
0402WGJ0821T3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ821 vs 0402WGJ0821T3E |
FCF02JY821 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | SFR01MZPJ821 vs FCF02JY821 |
0402WGJ0821BDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ821 vs 0402WGJ0821BDE |
MCR01ZZPJ821 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPJ821 vs MCR01ZZPJ821 |
RK73B1ETTPB821J | RES,SMT,THICK FILM,820 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SFR01MZPJ821 vs RK73B1ETTPB821J |
SG73S1ELTP821J | RES,SMT,THICK FILM,820 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SFR01MZPJ821 vs SG73S1ELTP821J |
CR0402-16W-821JPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPJ821 vs CR0402-16W-821JPT |
CRG0402-P-821JT | Fixed Resistor, 0.063W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPJ821 vs CRG0402-P-821JT |
0402WGJ0821B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ821 vs 0402WGJ0821B5E |