Part Details for SFR01MZPJ752 by ROHM Semiconductor
Results Overview of SFR01MZPJ752 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFR01MZPJ752 Information
SFR01MZPJ752 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFR01MZPJ752
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ752CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9750 In Stock |
|
$0.0137 / $0.1200 | Buy Now |
DISTI #
755-SFR01MZPJ752
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 19994 |
|
$0.0140 / $0.1200 | Buy Now |
DISTI #
62206474
|
Verical | Res Thick Film 0402 7.5K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more Min Qty: 10000 Package Multiple: 1 Date Code: 2224 | Americas - 10000 |
|
$0.0282 | Buy Now |
DISTI #
62146548
|
Verical | Res Thick Film 0402 7.5K Ohm 5% 0.063W(1/16W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC... more Min Qty: 10000 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0067 | Buy Now |
|
Quest Components | 8000 |
|
$0.0120 / $0.0600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0040 / $0.0090 | Buy Now |
Part Details for SFR01MZPJ752
SFR01MZPJ752 CAD Models
SFR01MZPJ752 Part Data Attributes
|
SFR01MZPJ752
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ752
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ752
This table gives cross-reference parts and alternative options found for SFR01MZPJ752. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ752, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERJ2GEYJ752X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SFR01MZPJ752 vs ERJ2GEYJ752X |
MCR01MZPJ752 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPJ752 vs MCR01MZPJ752 |
RMC10-752JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPJ752 vs RMC10-752JTE |
RMC10-752JTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPJ752 vs RMC10-752JTH |
ERJ2GEYJ752Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SFR01MZPJ752 vs ERJ2GEYJ752Y |
MCR01PZPIJ752 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPJ752 vs MCR01PZPIJ752 |
ERJ2GEJ752Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SFR01MZPJ752 vs ERJ2GEJ752Y |
SG73P1ETTPD752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SFR01MZPJ752 vs SG73P1ETTPD752J |
RK73B1ETTPS752J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SFR01MZPJ752 vs RK73B1ETTPS752J |
ERJS02J752X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPJ752 vs ERJS02J752X |