Part Details for SFR01MZPJ623 by ROHM Semiconductor
Overview of SFR01MZPJ623 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ623CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7978 In Stock |
|
$0.0093 / $0.1200 | Buy Now |
DISTI #
SFR01MZPJ623
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 62K Ohm 5% 1/16W ±200ppm/â Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ623) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ623
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 29656 |
|
$0.0140 / $0.1200 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
DISTI #
C1S625902220075
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0082 / $0.0192 | Buy Now |
Part Details for SFR01MZPJ623
SFR01MZPJ623 CAD Models
SFR01MZPJ623 Part Data Attributes
|
SFR01MZPJ623
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ623
ROHM Semiconductor
Fixed Resistor, 0.063W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 62000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ623
This table gives cross-reference parts and alternative options found for SFR01MZPJ623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ0623TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ623 vs 0402WGJ0623TDE |
0402WGJ0623C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ623 vs 0402WGJ0623C1 |
SG73P1ETTPD623J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ623 vs SG73P1ETTPD623J |
0402WGJ0623CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ623 vs 0402WGJ0623CAE |
CR0402-16W-623JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | SFR01MZPJ623 vs CR0402-16W-623JT |
WR04X623JQR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPJ623 vs WR04X623JQR |
SG73P1ELBK623J | RES,SMT,THICK FILM,62K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | SFR01MZPJ623 vs SG73P1ELBK623J |
MC0402-623-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ623 vs MC0402-623-JB |
0402WGJ0623BAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPJ623 vs 0402WGJ0623BAE |
RK73B1ELBC623J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 62000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ623 vs RK73B1ELBC623J |