Part Details for SFR01MZPF5103 by ROHM Semiconductor
Overview of SFR01MZPF5103 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF5103CT-ND
|
DigiKey | RES 510K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
SFR01MZPF5103
|
Avnet Americas | - Tape and Reel (Alt: SFR01MZPF5103) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF5103
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19995 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
65662415
|
Verical | Res Thick Film 0402 510K Ohm 1% 0.063W(1/16W) ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0094 / $0.0097 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.0900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0060 / $0.0360 | Buy Now |
Part Details for SFR01MZPF5103
SFR01MZPF5103 CAD Models
SFR01MZPF5103 Part Data Attributes
|
SFR01MZPF5103
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF5103
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF5103
This table gives cross-reference parts and alternative options found for SFR01MZPF5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR04X5103FDL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF5103 vs WR04X5103FDL |
RK73H1ETTPS5103F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF5103 vs RK73H1ETTPS5103F |
AF0402FR-13510KL | Fixed Resistor, 0.0625W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF5103 vs AF0402FR-13510KL |
RK73H1ERTTPS5103F | RES,SMT,THICK FILM,510K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | SFR01MZPF5103 vs RK73H1ERTTPS5103F |
AR0402FR-07510K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | YAGEO Corporation | SFR01MZPF5103 vs AR0402FR-07510K |
TFP0402R5103FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF5103 vs TFP0402R5103FA-T10 |
MR04X5103FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF5103 vs MR04X5103FBL |
RMCS0402FG510K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SFR01MZPF5103 vs RMCS0402FG510K-HP |
9C04021A5103FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF5103 vs 9C04021A5103FKPF3 |
RMNW10K514FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF5103 vs RMNW10K514FTH |