Part Details for SFR01MZPF2611 by ROHM Semiconductor
Overview of SFR01MZPF2611 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF2611CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9085 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
SFR01MZPF2611
|
Avnet Americas | Resistor Anti-Sulfured 0402 2.61k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF2611) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF2611
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19870 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
61718274
|
Verical | Res Thick Film 0402 2.61K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0337 / $0.0365 | Buy Now |
DISTI #
66362473
|
Verical | Res Thick Film 0402 2.61K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 6757 Package Multiple: 1 Date Code: 2225 | Americas - 10000 |
|
$0.0044 / $0.0046 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF2611
|
Avnet Americas | Resistor Anti-Sulfured 0402 2.61k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF2611) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
Part Details for SFR01MZPF2611
SFR01MZPF2611 CAD Models
SFR01MZPF2611 Part Data Attributes:
|
SFR01MZPF2611
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2611
ROHM Semiconductor
Fixed Resistor, 0.063W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2611
This table gives cross-reference parts and alternative options found for SFR01MZPF2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F2611TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | SFR01MZPF2611 vs NRC-AS04F2611TRF |
RC0402FR-072K61P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF2611 vs RC0402FR-072K61P |
RCA04022K61FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF2611 vs RCA04022K61FKED |
RCS1005F2611CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF2611 vs RCS1005F2611CS |
RCG04022K61FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF2611 vs RCG04022K61FKED |