Part Details for SFR01MZPF1300 by ROHM Semiconductor
Overview of SFR01MZPF1300 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1300TR-ND
|
DigiKey | RES SMD 130 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
SFR01MZPF1300
|
Avnet Americas | Resistor Anti-Sulfured 0402 130 Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1300) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1300
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 20000 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now |
Part Details for SFR01MZPF1300
SFR01MZPF1300 CAD Models
SFR01MZPF1300 Part Data Attributes
|
SFR01MZPF1300
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1300
ROHM Semiconductor
Fixed Resistor, 0.063W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1300
This table gives cross-reference parts and alternative options found for SFR01MZPF1300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003450 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | SFR01MZPF1300 vs MP003450 |
CRCW0402130RFKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | SFR01MZPF1300 vs CRCW0402130RFKTDBC |
MR04X1300FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1300 vs MR04X1300FDL |
RMC10K131FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF1300 vs RMC10K131FTH |
CRGCQ0402F130R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | SFR01MZPF1300 vs CRGCQ0402F130R |
CR-02FL6--130R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF1300 vs CR-02FL6--130R |
RMGW10K1300FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF1300 vs RMGW10K1300FTH |
RK73H1ELTPB1300F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF1300 vs RK73H1ELTPB1300F |
9C04021A1300FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 130ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1300 vs 9C04021A1300FKPF3 |
CAS04F1300CT | Fixed Resistor, 0.0625W, 130ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF1300 vs CAS04F1300CT |