SFR01MZPF1134
ROHM Semiconductor
Description: Fixed Resistor, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of SFR01MZPF1134 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for SFR01MZPF1134 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFR01MZPF1134 by ROHM Semiconductor

SFR01MZPF1134
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR, RATED CURRENT: 1A
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IATF 16949
Resistance
1130000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. SFR01MZPF1134
    ROHM Semiconductor
    Fixed Resistor, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for SFR01MZPF1134

This table gives cross-reference parts and alternative options found for SFR01MZPF1134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF-N04021M131%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SFR01MZPF1134 vs CDF-N04021M131%100PPM/KNP10
WR04W1134FHL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Walsin Technology Corporation SFR01MZPF1134 vs WR04W1134FHL
CDF-K04021M131%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic SFR01MZPF1134 vs CDF-K04021M131%100PPM/KNP10
HQ02WGF1134TEE Fixed Resistor, 0.0625W, 1130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd SFR01MZPF1134 vs HQ02WGF1134TEE
RCA04021M13FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies SFR01MZPF1134 vs RCA04021M13FKED
CRCW04021M13FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies SFR01MZPF1134 vs CRCW04021M13FKED
9C04021A1134FKAF3 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation SFR01MZPF1134 vs 9C04021A1134FKAF3
RGC1/16SC1134FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Kamaya Inc SFR01MZPF1134 vs RGC1/16SC1134FB
CRG0402F1M13 RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 1130000ohm, SURFACE MOUNT, 0402, CHIP TE Connectivity SFR01MZPF1134 vs CRG0402F1M13
RCG04021M13FKED Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies SFR01MZPF1134 vs RCG04021M13FKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR01MZPF1134 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR01MZPF1134 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of SFR01MZPF1134 would you like to use for your alert(s)?
  • Please alert me when SFR01MZPF1134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR01MZPF1134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR01MZPF1134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR01MZPF1134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR01MZPF1134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR01MZPF1134 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: