Part Details for SFR 1/21MC NE WS by Weidmüller Interface GmbH & Co. KG
Overview of SFR 1/21MC NE WS by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30621MCN-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
UPD78F9221MC(T)-5A4-E2-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
M30621MCM-XXXGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) |
Price & Stock for SFR 1/21MC NE WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM-1318710000
|
TME | Markers, 1.7÷2.1mm, polyamide 66, white, -40÷100°C, push-in, SFR Min Qty: 400 | 400 |
|
$0.1080 / $0.1380 | Buy Now |