Part Details for SFQ1553-2 by iNRCORE LLC
Overview of SFQ1553-2 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SFQ1553-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFQ1553-2-ND
|
DigiKey | TRANSFORMER DUAL STACKED PBC Min Qty: 30 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$102.0707 | Buy Now |
DISTI #
SFQ1553-2
|
Avnet Americas | - Rail/Tube (Alt: SFQ1553-2) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$79.1001 / $91.7561 | Buy Now |
DISTI #
673-SFQ1553-2
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$98.3700 / $106.2300 | Order Now |
Part Details for SFQ1553-2
SFQ1553-2 CAD Models
SFQ1553-2 Part Data Attributes
|
SFQ1553-2
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
SFQ1553-2
iNRCORE LLC
Pulse Transformer, 1.4CT:1CT; 2CT:1CT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Approvals | MIL-STD-1553 | |
Height | 8.64 mm | |
Isolation Voltage | 100 V | |
Length | 16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.4CT:1CT; 2CT:1CT | |
Width | 16 mm |