Part Details for SFQ103-101N-R-S-LF by Fenfa Electronics Ltd
Overview of SFQ103-101N-R-S-LF by Fenfa Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC7532-101NEC | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NEB | Coilcraft Inc | General Purpose Inductor, | |
MLC7532-101NE | Coilcraft Inc | Power inductor, shielded, 20/30% tol, RoHS, halogen-free |
Part Details for SFQ103-101N-R-S-LF
SFQ103-101N-R-S-LF CAD Models
SFQ103-101N-R-S-LF Part Data Attributes
|
SFQ103-101N-R-S-LF
Fenfa Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SFQ103-101N-R-S-LF
Fenfa Electronics Ltd
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FENFA ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |