Part Details for SFPP-XGS-ONU-MAC-I-AO by ADDON
Overview of SFPP-XGS-ONU-MAC-I-AO by ADDON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for SFPP-XGS-ONU-MAC-I-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | MSA COMP SFP+ SC XGS-N1/N2 20KM SMF RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 98 |
|
$583.6000 | Buy Now |