Part Details for SFPP-PC03-C by ATGBICS
Overview of SFPP-PC03-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for SFPP-PC03-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFPP-PC03-C-ND
|
DigiKey | Compatible DAC 10G 3m Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7438 In Stock |
|
$27.2000 / $32.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 10GBase-CU SFP+ (Passive Twinax 3m) | 147 |
|
RFQ |