Part Details for SFPP-3130-L by Pulse Electronics Corporation
Overview of SFPP-3130-L by Pulse Electronics Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for SFPP-3130-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1051
|
Newark | Sfp+ 2X2 Cage With Emi & Four L.ps/Tray |Pulse SFPP-3130-L RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5500 / $13.9800 | Buy Now |
DISTI #
553-3386-ND
|
DigiKey | CONN SFP+ RCPT W/CAGE 2X2 80P RA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
345 In Stock |
|
$12.3307 / $23.9200 | Buy Now |
DISTI #
SFPP-3130-L
|
Avnet Americas | MODULER CONNECTOR SFP 2X2 PORT - Trays (Alt: SFPP-3130-L) RoHS: Compliant Min Qty: 144 Package Multiple: 72 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$12.7357 / $13.8848 | Buy Now |
DISTI #
673-SFPP-3130-L
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers SFP+ 2x2Port PresFit w/Light Pipes RoHS: Compliant | 123 |
|
$11.8100 / $20.3300 | Buy Now |
DISTI #
P41:2556_18526757
|
Arrow Electronics | Conn SFP F 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Europe - 2872 |
|
$9.1850 | Buy Now |
DISTI #
E54:1762_06356204
|
Arrow Electronics | Conn SFP F 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 9 Weeks Date Code: 2307 | Europe - 72 |
|
$5.2220 / $5.3820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$12.2800 | Buy Now |
|
Onlinecomponents.com | 2x2 SFP+ CAGE/CONN PF w LIGHT PIPES NPB RoHS: Compliant |
72 In Stock |
|
$12.3900 / $16.5100 | Buy Now |
DISTI #
66916110
|
Verical | Conn SFP F 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port RoHS: Compliant Min Qty: 104 Package Multiple: 104 Date Code: 2307 | Americas - 104 |
|
$5.2220 / $5.3820 | Buy Now |
DISTI #
68495666
|
Verical | Conn SFP F 80 POS Press Fit RA Thru-Hole 80 Terminal 4 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2317 | Americas - 70 |
|
$16.6010 / $21.4630 | Buy Now |
Part Details for SFPP-3130-L
SFPP-3130-L CAD Models
SFPP-3130-L Part Data Attributes
|
SFPP-3130-L
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SFPP-3130-L
Pulse Electronics Corporation
Telecom and Datacom Connector, 80 Contact(s), Female, Right Angle, Press Fit Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | 4 PORTS, 20 POSITIONS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |