Part Details for SFPP-3110-L by Pulse Electronics Corporation
Overview of SFPP-3110-L by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U773GC16382071 | Amphenol Communications Solutions | 1X1 SFPP CAGE W/ LP | |
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) |
Price & Stock for SFPP-3110-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1045
|
Newark | Sfp+ 2X6 Cage With Emi & Four L.ps/Tray |Pulse SFPP-3110-L RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5100 / $44.0500 | Buy Now |
DISTI #
SFPP-3110-L-ND
|
DigiKey | CONN SFP+ RCP W/CAGE 2X6 240P RA Min Qty: 54 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4039 | Buy Now |
DISTI #
SFPP-3110-L
|
Avnet Americas | SFP PLUS 26 METAL GASKET - Trays (Alt: SFPP-3110-L) RoHS: Compliant Min Qty: 54 Package Multiple: 18 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$40.3994 / $45.9444 | Buy Now |
DISTI #
673-SFPP3110L
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SFP+ 2x6 CAGE WITH EMI & FOUR L.PS RoHS: Compliant | 0 |
|
$43.8300 / $46.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 18 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$40.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.8500 / $79.4400 | Buy Now |
DISTI #
000000000004045579
|
Sager | Modular Connectors / Ethernet Connectors SFP+ 2x6 CAGE WITH EMI & FOUR L.PS Min Qty: 54 | 0 |
|
$41.6900 | Buy Now |