Part Details for SFPKA455KE4A-R1 by Murata Manufacturing Co Ltd
Overview of SFPKA455KE4A-R1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFPKA455KE4A-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 49 |
|
$12.8575 / $15.6375 | Buy Now |
Part Details for SFPKA455KE4A-R1
SFPKA455KE4A-R1 CAD Models
SFPKA455KE4A-R1 Part Data Attributes
|
SFPKA455KE4A-R1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFPKA455KE4A-R1
Murata Manufacturing Co Ltd
Ceramic BPF, 0.455MHz, CERAMIC, SMD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 4 ELEMENTS | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 7.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Width | 7 mm |