Part Details for SFPK-SL-TR by Samtec Inc
Overview of SFPK-SL-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPK-SL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4420
|
Newark | Sfp Cage & Connector Kit, 1Port, Tht, Connector Type:Sfp Cage & Connector, No. Of Contacts:-, Port Configuration:1 X 1 (Single), Heat Sink:Without Heat Sink, Light Pipes:Without Light Pipe, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Samtec SFPK-SL-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.4500 | Buy Now |
DISTI #
612-SFPK-SL-TRCT-ND
|
DigiKey | CONN SFP RCPT W/CAGE 10P SLD RA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2009 In Stock |
|
$2.4731 / $4.9500 | Buy Now |
DISTI #
SFPK-SL-TR
|
Avnet Americas | Cage, SFP, 1 x 1, Single, Through Hole - Tape and Reel (Alt: SFPK-SL-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days Container: Reel | 500 |
|
$1.9117 / $2.4055 | Buy Now |
DISTI #
200-SFPKSLTR
|
Mouser Electronics | I/O Connectors SFP+ Cage and Connector Kit RoHS: Compliant | 616 |
|
$2.1900 / $4.0300 | Buy Now |
|
Onlinecomponents.com | SFP+ Cage and Connector Kit RoHS: Compliant |
1500 On Order |
|
$1.8400 / $4.0300 | Buy Now |
DISTI #
000000000001345396
|
Sager | I/O Connectors SFP+ Cage and Connector Kit Min Qty: 1 | 0 |
|
$2.5400 / $4.0300 | Buy Now |
DISTI #
SFPK-SL-TR
|
Avnet Abacus | Cage, SFP, 1 x 1, Single, Through Hole - Tape and Reel (Alt: SFPK-SL-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
SFPK-SL-TR
|
Avnet Asia | Cage, SFP, 1 x 1, Single, Through Hole (Alt: SFPK-SL-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | SFP+ Cage and Connector Kit RoHS: Compliant |
1500 On Order |
|
$1.8400 / $4.0300 | Buy Now |
DISTI #
5cd918cccd7c1c4c3870c636
|
Samtec | SFP+ Cage and Connector Kit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.8400 / $4.0300 | Buy Now |
Part Details for SFPK-SL-TR
SFPK-SL-TR CAD Models
SFPK-SL-TR Part Data Attributes
|
SFPK-SL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPK-SL-TR
Samtec Inc
Telecom and Datacom Connector, 1 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |