-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4995
|
Newark | Sfpk |Samtec SFPK-PF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $4.4900 | Buy Now |
DISTI #
SAM9912-ND
|
DigiKey | CONN SFP RCPT W/CAGE 20POS R/A Min Qty: 1 Lead time: 8 Weeks Container: Tube |
76 In Stock |
|
$2.1338 / $4.9900 | Buy Now |
DISTI #
SFPK-PF
|
Avnet Americas | Conn SFP F 10 POS 0.8mm Solder RA SMD 10 Terminal 1 Port Tube - Rail/Tube (Alt: SFPK-PF) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SFPK-PF
|
Mouser Electronics | I/O Connectors SFP CAGE/CONNECTOR KIT PRESS FIT | 118 |
|
$2.7500 / $5.1200 | Buy Now |
|
Onlinecomponents.com | SFP+ Cage and Connector Kit RoHS: Compliant |
994 In Stock |
|
$2.6800 / $5.5500 | Buy Now |
DISTI #
62407681
|
Verical | Connector Accessories Cage Right Angle Liquid Crystal Polymer Black Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 990 |
|
$6.4974 / $10.4822 | Buy Now |
|
Quest Components | 89 |
|
$2.3360 / $3.5040 | Buy Now | |
|
Quest Components | 35 |
|
$6.3000 / $9.4500 | Buy Now | |
DISTI #
000000000001345392
|
Sager | I/O Connectors SFP CAGE/CONNECTOR KIT PRESS FIT | 0 |
|
Buy Now | |
|
Master Electronics | SFP+ Cage and Connector Kit RoHS: Compliant |
994 In Stock |
|
$2.6800 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy