There are no models available for this part yet.
Overview of SFPK-4PC-01-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFPK-4PC-01-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SFPK-4PC-01-S-ND
|
DigiKey | SFP+ CAGE AND CONNECTOR KIT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7500 | Buy Now | |
DISTI #
SFPK-4PC-01-S
|
Avnet Americas | SFP Cage and Connector Kit 1 x 4 Port PCI Press-Fit Panel Mount Tube - Bulk (Alt: SFPK-4PC-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 / $12.7500 | Buy Now | |
DISTI #
200-SFPK4PC01S
|
Mouser Electronics | I/O Connectors SFP+ Cage and Connector Kit RoHS: Compliant | 0 |
|
$6.4000 / $12.7500 | Order Now | |
Onlinecomponents.com | SFP+ Cage and Connector Kit RoHS: Compliant | 0 |
|
$6.8300 / $17.0300 | Buy Now | ||
DISTI #
000000000003871646
|
Sager | I/O Connectors SFP+ Cage and Connector Kit Min Qty: 1 | 0 |
|
$8.8700 / $12.7500 | Buy Now | |
DISTI #
SFPK-4PC-01-S
|
Avnet Abacus | (Alt: SFPK-4PC-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | SFP+ Cage and Connector Kit RoHS: Compliant | 0 |
|
$6.8300 / $17.0300 | Buy Now | ||
DISTI #
5cd919b1cd7c1c4c3871ca9f
|
Samtec | SFP+ Cage and Connector Kit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: KIT PACKAGING | 0 |
|
$6.4000 / $12.7500 | Buy Now |
CAD Models for SFPK-4PC-01-S by Samtec Inc
Part Data Attributes for SFPK-4PC-01-S by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
7326.90.10.00
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
4
|