Part Details for SFPH10GBC05M by StarTech
Overview of SFPH10GBC05M by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPH10GBC05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72015167
|
RS | Cisco SFP-H10GB-CU1M Comp SFP+ DAC Twinax Cable - 0.5 m (1.6 ft) - RJ45 Copper | StarTech.com SFPH10GBC05M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$52.9400 / $63.4000 | Buy Now |
|
NAC | 0.5m 1.6ft 10G SFP+ DAC Cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 30 |
|
$41.5600 | Buy Now |
|
Neutron USA | 1.6FT SFP+ DIRECT ATTACH CABLE CISCO COMPATIBLE 10G SFP+ | 50 |
|
$69.9900 | Buy Now |