Part Details for SFPE-010-7000-NE-32 by Samtec Inc
Results Overview of SFPE-010-7000-NE-32 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPE-010-7000-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4281
|
Newark | Sfpe-010-7000-Ne-32/ Bag & Tag |Samtec SFPE-010-7000-NE-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7300 / $98.9400 | Buy Now |
DISTI #
612-SFPE-010-7000-NE-32-ND
|
DigiKey | SFP+ COPPER EYE SPEED I/O CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.7000 | Buy Now |
DISTI #
SFPE-010-7000-NE-32
|
Avnet Americas | Cable Assembly Network 7m 32AWG SFP+ to SFP+ PL-PL - Bulk (Alt: SFPE-010-7000-NE-32) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.2208 / $141.1588 | Buy Now |
DISTI #
200-SFPE-0107000NE32
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed(R) I/O Cable Assembly RoHS: Compliant | 0 |
|
$135.6100 | Order Now |
|
Onlinecomponents.com | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$153.6700 / $160.8000 | Buy Now |
DISTI #
5cd919d2cd7c1c4c3871f447
|
Samtec | SFP+ Copper Eye Speed® I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$46.9400 / $126.6300 | Buy Now |
DISTI #
000000000005040723
|
Sager | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly Min Qty: 1 | 0 |
|
$79.7500 / $126.6300 | Buy Now |
|
Master Electronics | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$153.6700 / $160.8000 | Buy Now |