Part Details for SFPE-010-2800-NE-32 by Samtec Inc
Overview of SFPE-010-2800-NE-32 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2800T1L-E1-AY | Renesas Electronics Corporation | Switching N-Channel Power MOSFET, HVSON, /Embossed Tape | |
2SK2800-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 20Mohm To-220Ab | |
ISL28006FH20Z-T7 | Renesas Electronics Corporation | Micropower, Rail to Rail Input Current Sense Amplifier with Voltage Output |
Price & Stock for SFPE-010-2800-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFPE-010-2800-NE-3
|
Avnet Americas | SFP EYE SPEED CABLE ASSEMBLY - Bulk (Alt: SFPE-010-2800-NE-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$49.9800 / $100.0500 | Buy Now |
DISTI #
000000000003689184
|
Sager | Samtec | 0 |
|
Buy Now | |
|
Master Electronics | SFP+ Copper I/O Cable Assembly RoHS: Compliant | 0 |
|
$49.9800 / $100.0500 | Buy Now |