Part Details for SFPE-010-1100-NE-32 by Samtec Inc
Overview of SFPE-010-1100-NE-32 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for SFPE-010-1100-NE-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFPE-010-1100-NE-32-ND
|
DigiKey | SFP+ COPPER EYE SPEED I/O CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9100 | Buy Now |
DISTI #
SFPE-010-1100-NE-3
|
Avnet Americas | Cable Assembly 1.1m 32AWG SFP to SFP Plug-Plug - Bulk (Alt: SFPE-010-1100-NE-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFPE0101100NE32
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Copper Eye Speed I/O Cable Assembly | 0 |
|
$54.9600 / $85.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4900 / $113.4400 | Buy Now |
DISTI #
000000000006311824
|
Sager | Samtec SFP+ Copper Eye Speed I/O Cable Assembly Min Qty: 1 | 0 |
|
$49.8300 / $79.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.4900 / $113.4400 | Buy Now |
DISTI #
60a672933f7a2d03336d8488
|
Samtec | SFP+ Copper Eye Speed® I/O Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$39.5800 / $79.1300 | Buy Now |
Part Details for SFPE-010-1100-NE-32
SFPE-010-1100-NE-32 CAD Models
SFPE-010-1100-NE-32 Part Data Attributes
|
SFPE-010-1100-NE-32
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPE-010-1100-NE-32
Samtec Inc
Cable Assembly, 20 Conductor(s), 32AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Connector Side1 | SFP+ | |
Connector Side2 | SFP+ | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.032 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 20 | |
Shielding | NO | |
Wire Gauge | 32 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |