Part Details for SFPC960GM1AG4TO-I-8C-546-STD by Swissbit
Overview of SFPC960GM1AG4TO-I-8C-546-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC960GM1AG4TO-I-8C-546-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9167
|
Newark | Ssd, Pcie Gen 3 X 2, Nvme, 3D Tlc Nand, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Pcie Gen 3 X 2, Nvme, Memory Capacity:960Gb, Flash Memory Type:3D Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:1600Mb/S Rohs Compliant: Yes |Swissbit SFPC960GM1AG4TO-I-8C-546-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.1100 / $389.8200 | Buy Now |
DISTI #
1052-SFPC960GM1AG4TO-I-8C-546-STD-ND
|
DigiKey | SSD 960GB M.2 PCIE NVME 3.3V Min Qty: 1 Lead time: 6 Weeks Container: Tray |
25 In Stock |
|
$386.0512 / $402.5900 | Buy Now |
DISTI #
SFPC960GM1AG4TO-I-
|
Avnet Americas | INDUSTRIAL M.2 PCIE SSD, N-10M2 (2280), 960 GB, 3D TLC FLASH, -40C TO +85C - Bulk (Alt: SFPC960GM1AG4TO-I-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$490.6800 | Buy Now |
DISTI #
922-607954
|
Mouser Electronics | Solid State Drives - SSD 960 GB - 3 V | 3 |
|
$380.3600 / $388.9000 | Buy Now |
|
Neutron USA | Solid State Drive, M.2 PCIe SSD, N-10m2 2280, 960GB, 3D TLC, -40~85°C | 0 |
|
$1,339.3200 | Buy Now |
Part Details for SFPC960GM1AG4TO-I-8C-546-STD
SFPC960GM1AG4TO-I-8C-546-STD CAD Models
SFPC960GM1AG4TO-I-8C-546-STD Part Data Attributes:
|
SFPC960GM1AG4TO-I-8C-546-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC960GM1AG4TO-I-8C-546-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |