Part Details for SFPC480GM1AR2MT-I-7C-22H-STD by Swissbit
Results Overview of SFPC480GM1AR2MT-I-7C-22H-STD by Swissbit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFPC480GM1AR2MT-I-7C-22H-STD Information
SFPC480GM1AR2MT-I-7C-22H-STD by Swissbit is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFPC480GM1AR2MT-I-7C-22H-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK5770
|
Newark | Industrial M.2 Pcie Ssd, N-30M2 (2242), 480 Gb, 3D Tlc Flash, -40°C To +85°C |Swissbit SFPC480GM1AR2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$245.7600 / $268.2700 | Buy Now |
DISTI #
1052-SFPC480GM1AR2MT-I-7C-22H-STD-ND
|
DigiKey | INDUSTRIAL M.2 PCIE SSD, N-30M2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1 In Stock |
|
$310.4900 | Buy Now |
DISTI #
922-609283
|
Mouser Electronics | Solid State Drives - SSD Industrial M.2 PCIe SSD, N-30m2 (2242), 480 GB, 3D TLC Flash, -40C to +85C | 0 |
|
Order Now |