Part Details for SFPC030GM1EC1TO-I-5E-516-STD by Swissbit
Overview of SFPC030GM1EC1TO-I-5E-516-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for SFPC030GM1EC1TO-I-5E-516-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5579
|
Newark | Solid State Drive, Tlc Nand, 30Gb, Drive Type:Internal, Form Factor:M.2 2280, Interfaces:Pcie, Memory Capacity:30Gb, Flash Memory Type:Tlc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:297Mb/S, Random Read Up To (Iops):21Krohs Compliant: Yes |Swissbit SFPC030GM1EC1TO-I-5E-516-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$55.9500 | Buy Now |
DISTI #
1052-SFPC030GM1EC1TO-I-5E-516-STD-ND
|
DigiKey | SSD 30GB M.2 MOD TLC NVME 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
20 In Stock |
|
$66.5951 / $83.6200 | Buy Now |
DISTI #
922-607787
|
Mouser Electronics | Solid State Drives - SSD 30 GB - 3.3 V | 38 |
|
$74.1500 / $83.5700 | Buy Now |
DISTI #
78393862
|
Verical | SFPC030GM1EC1TO-I-5E-516-STD Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$73.0083 / $80.5036 | Buy Now |
|
Neutron USA | Solid State Drive, 30 GB, 3.3V, M.2 PCIe SSD, N-20m2 (2280), 3D TLC, -40 to 85°C | 50 |
|
$241.4800 | Buy Now |
Part Details for SFPC030GM1EC1TO-I-5E-516-STD
SFPC030GM1EC1TO-I-5E-516-STD CAD Models
SFPC030GM1EC1TO-I-5E-516-STD Part Data Attributes
|
SFPC030GM1EC1TO-I-5E-516-STD
Swissbit
Buy Now
|
Compare Parts:
SFPC030GM1EC1TO-I-5E-516-STD
Swissbit
|
Samacsys Manufacturer | Swissbit |