Part Details for SFPC020GM1EC2TO-I-5E-11P-STD by Swissbit
Overview of SFPC020GM1EC2TO-I-5E-11P-STD by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFPC020GM1EC2TO-I-5E-11P-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5572
|
Newark | Solid State Drive, Pslc Nand, 20Gb, Drive Type:Internal, Form Factor:M.2 2242, Interfaces:Pcie, Memory Capacity:20Gb, Flash Memory Type:Pslc Nand, Encryption Type:Aes 256-Bit, Sequential Read Speed:594Mb/S, Supply Voltage Nom:3.3V Rohs Compliant: Yes |Swissbit SFPC020GM1EC2TO-I-5E-11P-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$61.3400 | Buy Now |
DISTI #
1052-SFPC020GM1EC2TO-I-5E-11P-STD-ND
|
DigiKey | SSD 20GB M.2 MOD TLC NVME 3.3V Min Qty: 1 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$100.6100 | Buy Now |
DISTI #
922-607920
|
Mouser Electronics | Solid State Drives - SSD 20 GB - 3.3 V | 19 |
|
$95.9000 / $109.6100 | Buy Now |
|
Neutron USA | Solid State Drive, 20 GB, 3.3 V, M.2 PCIe SSD, N-26m2 (2242), 3D pSLC, -40°C to 85°C | 29 |
|
$287.0800 | Buy Now |