Part Details for SFPC-2PC-01-S by Samtec Inc
Results Overview of SFPC-2PC-01-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFPC-2PC-01-S Information
SFPC-2PC-01-S by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFPC-2PC-01-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFPC-2PC-01-S-ND
|
DigiKey | SFP+ CAGE FOR MECT/SFPE SERIES Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.2300 | Buy Now |
DISTI #
SFPC-2PC-01-S
|
Avnet Americas | SFPC 1X1 ASSEMBLY - Trays (Alt: SFPC-2PC-01-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.6580 / $3.8866 | Buy Now |
DISTI #
200-SFPC2PC01S
|
Mouser Electronics | I/O Connectors SFP+ Cage for MECT/SFPE Series RoHS: Compliant | 0 |
|
$2.2800 / $4.2300 | Order Now |
|
Onlinecomponents.com | SFP+ Cage RoHS: Compliant | 0 |
|
$2.0100 / $5.6700 | Buy Now |
DISTI #
5cd91901cd7c1c4c38710358
|
Samtec | SFP+ Cage for MECT/SFPE Series RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$1.9100 / $4.2300 | Buy Now |
DISTI #
000000000003606600
|
Sager | I/O Connectors SFP+ Cage for MECT/SFPE Series Min Qty: 1 | 0 |
|
$2.6500 / $4.2300 | Buy Now |
|
Master Electronics | SFP+ Cage RoHS: Compliant | 0 |
|
$2.0100 / $5.6700 | Buy Now |
Part Details for SFPC-2PC-01-S
SFPC-2PC-01-S CAD Models
SFPC-2PC-01-S Part Data Attributes
|
SFPC-2PC-01-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFPC-2PC-01-S
Samtec Inc
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Press Fit Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 2 |