Part Details for SFP28-25G-SR-T01 by GLsun
Overview of SFP28-25G-SR-T01 by GLsun
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFP28LPB1W-3DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-3DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 3dB Attenuation & 1W Power Consumption | |
SF-SFP28LPB1W-0DB | Amphenol Cables on Demand | Amphenol SF-SFP28LPB1W-0DB SFP28 Loopback Adapter Module for SFP28 Port Compliance Testing - 0dB Attenuation & 1W Power Consumption | |
NDCCGJ-0007 | Amphenol Communications Solutions | SFP28 25G |
Price & Stock for SFP28-25G-SR-T01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59271300
|
Verical | Fiber Optical Transceiver Module Min Qty: 3 Package Multiple: 1 | Americas - 99 |
|
$53.0000 / $65.0000 | Buy Now |