Part Details for SFP24T35H384B-F by Cornell Dubilier Electronics Inc
Overview of SFP24T35H384B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP24T35H384B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-SFP24T35H384B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 35uF 240 V 6% tol RoHS: Compliant | 0 |
|
$8.8100 / $13.2500 | Order Now |