Part Details for SFP1000SXST by StarTech
Overview of SFP1000SXST by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP1000SXST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-SFP1000SXST-ND
|
DigiKey | 1000BASE-SX SFP - MM LC- 550 M Min Qty: 1 Lead time: 1 Weeks Container: Box |
2 In Stock |
|
$31.2305 / $44.0400 | Buy Now |
DISTI #
72015459
|
RS | 1000BASE-SX MSA Compliant SFP Module - LC Connector - Fiber SFP Transceiver | StarTech.com SFP1000SXST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$34.2500 / $44.4800 | Buy Now |
|
NAC | 1000Base-SX SFP - MM LC- 550 m RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 19 |
|
$38.8100 | Buy Now |
|
Neutron USA | 1000BASE-SX SFP MSA COMPLIANT 1G SFP MM LC 550M 1804FT | 50 |
|
$64.9900 | Buy Now |