Part Details for SFP100-SS60-I by Weidmüller Interface GmbH & Co. KG
Overview of SFP100-SS60-I by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP100-SS60-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFP100-SS60-I
|
Avnet Americas | Optical Transceiver 100Mbps Single-Mode 60km 1310nm SFP Industrial Grade - Bulk (Alt: SFP100-SS60-I) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.5000 / $110.0800 | Buy Now |