Part Details for SFP-XG-ER-SM1550-C by ATGBICS
Overview of SFP-XG-ER-SM1550-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFP-XG-ER-SM1550-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-XG-ER-SM1550-C-ND
|
DigiKey | 10GBASE-ER SFP+ 1550nm 40km Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
8306 In Stock |
|
$210.5000 / $247.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP-XG-ER-SM1550 H3C? Compatible Transceiver SFP+ 10GBase-ER (1550nm SMF 40km LC DOM) | 2288 |
|
RFQ |