Part Details for SFP-H25G-CU1M-C by ATGBICS
Overview of SFP-H25G-CU1M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-H25G-CU1M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-H25G-CU1M-C-ND
|
DigiKey | Compatible DAC 25G 1m Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7643 In Stock |
|
$34.0000 / $40.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 25GBase-CU SFP28 (Passive Twinax 1m) | 23 |
|
RFQ |