Part Details for SFP-GSM-20K by Advantech Co Ltd
Overview of SFP-GSM-20K by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1972ARUZ-R7 | Analog Devices | GSM Power Management System | |
ADP1972ARUZ-RL | Analog Devices | GSM Power Management System | |
AD8311ACBZ-P7 | Analog Devices | 2.5GHz 50dB GSM Power Amp Cont |
Price & Stock for SFP-GSM-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9614
|
Newark | Ie-Sfp/1250-Ed, Sm1310-Lc |Advantech SFP-GSM-20K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$77.7000 | Buy Now |
DISTI #
600-808-38200
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers IE-SFP/1250-ED SM1310-LC RoHS: Compliant | 0 |
|
$77.7000 | Order Now |
DISTI #
73280922
|
RS | 1000Base-LX Single-Mode SFP module, 10km, 070C | Advantech SFP-GSM-20K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2 |
|
$60.4300 / $78.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$103.6000 | Buy Now |
Part Details for SFP-GSM-20K
SFP-GSM-20K CAD Models
SFP-GSM-20K Part Data Attributes
|
SFP-GSM-20K
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFP-GSM-20K
Advantech Co Ltd
Transceiver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1310 nm | |
Sensitivity | -23 dBm | |
Surface Mount | NO |