Part Details for SFP-GE-S10K-C by ATGBICS
Overview of SFP-GE-S10K-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for SFP-GE-S10K-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-GE-S10K-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7340 In Stock |
|
$23.0000 / $27.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 1000Base-LX (1310nm SMF 10km LC DOM) | 975 |
|
RFQ |