Part Details for SFP-25G-LR-S-C-ST by StarTech
Overview of SFP-25G-LR-S-C-ST by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. | |
NDCCGF-0001 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 1.0 meters, passive, pull to release. | |
NDCCGJ-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 26 AWG, 4.0 meters, passive, pull to release. |
Price & Stock for SFP-25G-LR-S-C-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75005412
|
RS | Cisco SFP-25G-LR-S Compatible SFP28, 25GbE, SMF, 10km, 1310nm, LC | StarTech.com SFP-25G-LR-S-C-ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$219.6400 / $234.2800 | RFQ |
|
NAC | CISCO SFP25GLRS COMPATIBLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 17 |
|
$190.2600 | Buy Now |
|
Neutron USA | CISCO SFP25GLRS COMPATIBLE 25G SFP28 1310NM 10KM DDM LC | 50 |
|
$200.0000 | Buy Now |