Part Details for SFP-1G20ALC by Moxa Inc
Overview of SFP-1G20ALC by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SFP-1G20ALC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71991558
|
RS | Small Form Factor pluggable transceiver with 1000Base WDM, type A, LC connector,2 | Moxa SFP-1G20ALC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$702.7600 | Buy Now |
|
Neutron USA | WDM-type (BiDi) SFP Interface module, Tx 1310nm, Rx 1550nm, LC connector, 20Km supported | 2 |
|
$678.6700 | Buy Now |
Part Details for SFP-1G20ALC
SFP-1G20ALC CAD Models
SFP-1G20ALC Part Data Attributes
|
SFP-1G20ALC
Moxa Inc
Buy Now
Datasheet
|
Compare Parts:
SFP-1G20ALC
Moxa Inc
Fiber Optic Device, LC Connector, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOXA INC | |
Reach Compliance Code | unknown | |
Body Breadth | 14 mm | |
Body Height | 13.4 mm | |
Communication Standard | GBE | |
Connection Type | LC CONNECTOR | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |