Part Details for SFP-10G-WB20-C by ATGBICS
Overview of SFP-10G-WB20-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for SFP-10G-WB20-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-10G-WB20-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7516 In Stock |
|
$39.1000 / $46.0000 | Buy Now |