Part Details for SFP-10G-S10-C by ATGBICS
Overview of SFP-10G-S10-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for SFP-10G-S10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-10G-S10-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 MARKETPLACE PRODUCT |
6562 In Stock |
|
$42.5000 / $50.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-LR (1310nm SMF 10km LC DOM) | 1015 |
|
RFQ |