Part Details for SFP-10G-ER-C by ATGBICS
Overview of SFP-10G-ER-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33731ABAG | Renesas Electronics Corporation | Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet | |
72P51767L7-5BBI | Renesas Electronics Corporation | 128Q x40 5M 10G DDR Multi-Queue, 1.8V | |
72P51777L7-5BBI | Renesas Electronics Corporation | 128Q x40 10M 10G DDR Multi-Queue, 1.8V |
Price & Stock for SFP-10G-ER-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-10G-ER-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7910 In Stock |
|
$213.4000 / $251.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-ER (1550nm SMF 40km LC DOM) | 27 |
|
RFQ |