Part Details for SFP-100FX-2-C by ATGBICS
Overview of SFP-100FX-2-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14531-00FXDEVKT-P | Renesas Electronics Corporation | SmartBond TINY™ DA14531 Bluetooth® Low Energy 5.1 System-on-Chip Development Kit Pro | |
DA14531-00FXDB-P | Renesas Electronics Corporation | SmartBond TINY™ DA14531 Bluetooth® Low Energy 5.1 System-on-Chip Development Kit Pro - FCGQFN24 Daughterboard | |
DA14531-00FXDEVKT-U | Renesas Electronics Corporation | SmartBond TINY™ DA14531 Bluetooth® Low Energy 5.1 System-on-Chip USB Development Kit |
Price & Stock for SFP-100FX-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-100FX-2-C-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7463 In Stock |
|
$19.6000 / $23.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-FX (1310nm MMF 2km LC DOM) | 77 |
|
RFQ |